
* Images are for reference only
VUC UDA-A 10A 250V(PF)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- VUC UDA-A 10A 250V(PF)
- JLCPCB Part #
- C5175381
- Package
- Plugin,5.9x21mm
- Description
- -55℃~+125℃ 1.5kA@250VAC 10A 21mm 250V 377.77 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0811
150+
$0.0800
500+
$0.0752
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?