
* Images are for reference only
UDE-A 6.3A 500V
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- UDE-A 6.3A 500V
- JLCPCB Part #
- C5175357
- Package
- Plugin,5.9x21mm
- Description
- -55℃~+125℃ 117.15 21mm 5.9mm 500A@500VDC 500V 6.3A Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5575
10+
$1.2963
30+
$1.1528
100+
$0.9916
500+
$0.9126
1000+
$0.8803
Related Products
Welcome back, may I help you?