
* Images are for reference only
KTH7823-L-N-QN16
Extended
- Manufacturer
- CONNTEK
- MFR.Part #
- KTH7823-L-N-QN16
- JLCPCB Part #
- C7544662
- Package
- QFN-16L(3x3)
- Description
- -40℃~+105℃ 0.8mm 0°~360° 11.6mA 3.3V 3mm 3mm Magnetic rotary position sensor No SPI、SSI QFN-16L(3x3) Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
10+
$1.1791
30+
$1.1598
100+
$1.1404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?