
* Images are for reference only
DS1118-32F0V23
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1118-32F0V23
- JLCPCB Part #
- C19944606
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11.3mm 1x32P 2.54mm 2A 32 32P 8mm Beige Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 63
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.6342
10+
$0.5106
63+
$0.4496
126+
$0.3886
504+
$0.3517
1008+
$0.3324
Related Products
Welcome back, may I help you?