
* Images are for reference only
DS1069-4MRW6SA
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-4MRW6SA
- JLCPCB Part #
- C22472021
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.3mm 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0397
300+
$0.0345
1000+
$0.0305
5000+
$0.0274
10000+
$0.0258
Related Products
Welcome back, may I help you?