
* Images are for reference only
DS1023-15-2x4B8SRX1
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-15-2x4B8SRX1
- JLCPCB Part #
- C47355742
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 600V 8P Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
50+
$0.2348
150+
$0.2077
350+
$0.1738
2450+
$0.1588
4900+
$0.1497
Related Products
Welcome back, may I help you?