
* Images are for reference only
DS1013-64SSiB1-B-0
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1013-64SSiB1-B-0
- JLCPCB Part #
- C7430320
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x32P 32 3A Black Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4096
10+
$0.3209
60+
$0.2838
120+
$0.2371
480+
$0.2161
1020+
$0.2032
Related Products
Welcome back, may I help you?