
* Images are for reference only
DS1013-40RSiB-B-0
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1013-40RSiB-B-0
- JLCPCB Part #
- C7430329
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A Black Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1895
160+
$0.1672
480+
$0.1395
1760+
$0.1271
5280+
$0.1197
Related Products
Welcome back, may I help you?