
* Images are for reference only
DS1015-06-04R6SR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1015-06-04R6SR
- JLCPCB Part #
- C5354938
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5mm 2 2 4P 5.2mm 6.96mm 7mm Copper alloy Red Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4592
10+
$0.3641
30+
$0.3222
100+
$0.2707
500+
$0.2481
1000+
$0.2352
Related Products
Welcome back, may I help you?