
* Images are for reference only
MSY4040-1R5M-V
Extended
- Manufacturer
- COILMX
- MFR.Part #
- MSY4040-1R5M-V
- JLCPCB Part #
- C49329001
- Package
- SMD,4.15x4.15mm
- Description
- 1.5uH 12.5A 7.9A 9.5mΩ Molded Inductor ±20% SMD,4.15x4.15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1496
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1496
In-stock Item Pricing
Qty Unit Price
1+
$0.9905
10+
$0.8163
30+
$0.7211
100+
$0.6130
500+
$0.5646
1500+
$0.5421
Related Products
Welcome back, may I help you?