* Images are for reference only
EPL2014-222MLC
- Manufacturer
- COILCRAFT
- MFR.Part #
- EPL2014-222MLC
- JLCPCB Part #
- C18164437
- Package
- SMD,2.0X2.0mm
- Description
- Power inductor, 2.2uH, 1.42A, 20%, 80MHZ
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EPL2014-222MLC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EPL2014-222MLC technical specifications, attributes, and parameters.
EPL2014-222MLC symbol, PCB footprint from the free EasyEDA PCB design tool.
EPL2014-222MLC datasheets or manufacturer documentation.
Datasheet: EPL2014-222MLC Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing