* Images are for reference only
0805HP-221XGRB
- Manufacturer
- COILCRAFT
- MFR.Part #
- 0805HP-221XGRB
- JLCPCB Part #
- C19078596
- Package
- 0805
- Description
- Inductor, Wire-wound, 220NH, 2%, 0.5A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0805HP-221XGRB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0805HP-221XGRB technical specifications, attributes, and parameters.
0805HP-221XGRB symbol, PCB footprint from the free EasyEDA PCB design tool.
0805HP-221XGRB datasheets or manufacturer documentation.
Datasheet: 0805HP-221XGRB Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing