* Images are for reference only
0603HP-R15XJLU
- Manufacturer
- COILCRAFT
- MFR.Part #
- 0603HP-R15XJLU
- JLCPCB Part #
- C22937810
- Package
- SMD-2P
- Description
- 射频电感, 150nH, 5%, 1.35GHZ, SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
0603HP-R15XJLU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0603HP-R15XJLU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0603HP-R15XJLU symbol, PCB footprint from the free EasyEDA PCB design tool.
0603HP-R15XJLU datasheets or manufacturer documentation.
Datasheet: 0603HP-R15XJLU Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing