
* Images are for reference only
APS1770M1R0A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1770M1R0A
- JLCPCB Part #
- C47327294
- Package
- SMD,17.5x16.9mm
- Description
- 1.5mΩ 1uH 42.5A 50A ±20% SMD,17.5x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$1.4341
10+
$1.1841
30+
$1.0470
200+
$0.8921
400+
$0.8227
1000+
$0.7921
Related Products
Welcome back, may I help you?