
* Images are for reference only
APS1510M220F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1510M220F
- JLCPCB Part #
- C49261404
- Package
- SMD,16.5x15.5mm
- Description
- 14A 15.8mΩ 18.7A 22uH ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$2.3457
10+
$1.9828
30+
$1.7565
150+
$1.5237
450+
$1.4193
1050+
$1.3727
Related Products
Welcome back, may I help you?