
* Images are for reference only
APS1360M330H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1360M330H
- JLCPCB Part #
- C52989627
- Package
- SMD,14x12.6mm
- Description
- 12A 33uH 6A 75mΩ Molded Inductor ±20% SMD,14x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.4071
10+
$0.3975
30+
$0.3911
100+
$0.3863
Related Products
Welcome back, may I help you?