
* Images are for reference only
APS1060MR68F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1060MR68F
- JLCPCB Part #
- C49261243
- Package
- SMD,11.9x11mm
- Description
- 1.5mΩ 34A 55A 680nH ±20% SMD,11.9x11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.5993
10+
$1.3465
30+
$1.1886
100+
$1.0276
500+
$0.9551
1000+
$0.9229
Related Products
Welcome back, may I help you?