
* Images are for reference only
APS0840MR47A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0840MR47A
- JLCPCB Part #
- C53154795
- Package
- SMD,9.2x8.2mm
- Description
- 2.8mΩ 28A 42A 470nH Molded Inductor ±20% SMD,9.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1653
150+
$0.1629
500+
$0.1603
Related Products
Welcome back, may I help you?