
* Images are for reference only
APS0650M3R3F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0650M3R3F
- JLCPCB Part #
- C49261291
- Package
- SMD,6.6x6.4mm
- Description
- 10A 11A 12.5mΩ 3.3uH ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 854
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 854
In-stock Item Pricing
Qty Unit Price
1+
$0.8884
10+
$0.7107
30+
$0.6219
100+
$0.5347
500+
$0.4814
800+
$0.4539
Welcome back, may I help you?