This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS0630MR22A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0630MR22A
JLCPCB Part #
C47327194
Package
SMD,7.7x6.6mm
Description
220nH 24.25A 34.35A 3mΩ ±20% SMD,7.7x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 496

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 496

In-stock Item Pricing

Qty Unit Price
1+ $0.0672
50+ $0.0656
150+ $0.0645
500+ $0.0633

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons