
* Images are for reference only
APS0420M6R8A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0420M6R8A
- JLCPCB Part #
- C54431772
- Package
- SMD,4.8x4.2mm
- Description
- 173mΩ 2.42A 2.52A 6.8uH Molded Inductor ±20% SMD,4.8x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15000
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0999
150+
$0.0872
500+
$0.0777
3000+
$0.0700
6000+
$0.0661
Related Products
Welcome back, may I help you?