This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS0320M2R2H

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0320M2R2H
JLCPCB Part #
C47327446
Package
SMD,3.8x3.2mm
Description
2.2uH 3.55A 3.78A 74mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 69

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 69

In-stock Item Pricing

Qty Unit Price
1+ $0.1377
50+ $0.1343
150+ $0.1320
500+ $0.1297

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons