This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ANR4030M330A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ANR4030M330A
JLCPCB Part #
C48934996
Package
SMD,4x4mm
Description
1.13A 318mΩ 33uH 840mA AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.0823
50+ $0.0802
150+ $0.0787
500+ $0.0773

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons