
* Images are for reference only
CPG2717-3R3M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPG2717-3R3M
- JLCPCB Part #
- C17696870
- Package
- -
- Description
- 2mΩ 3.3uH 33.7A 85A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3345
200+
$6.5187
500+
$6.2996
1000+
$6.1933
Welcome back, may I help you?