
* Images are for reference only
CPEX3231A-330MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX3231A-330MC
- JLCPCB Part #
- C17266309
- Package
- -
- Description
- 2.67mΩ 30A 33uH 34A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2521
204+
$11.6720
504+
$11.2818
996+
$11.0892
Welcome back, may I help you?