
* Images are for reference only
CPEX2622L-150MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX2622L-150MC
- JLCPCB Part #
- C17203222
- Package
- -
- Description
- 15uH 2.32mΩ 34A 42A AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7847
200+
$8.2940
500+
$8.0163
1000+
$7.8798
Welcome back, may I help you?