
* Images are for reference only
CPEX2017L-220MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX2017L-220MC
- JLCPCB Part #
- C17339563
- Package
- -
- Description
- 20.5A 22uH 24A 5.6mΩ AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3330
210+
$4.1230
510+
$3.9849
990+
$3.9174
Welcome back, may I help you?