
* Images are for reference only
CPD2320-220M
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPD2320-220M
- JLCPCB Part #
- C17508545
- Package
- Plugin
- Description
- 14A 21A 22uH 9.3mΩ ±20% Plugin Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1170
210+
$3.6378
510+
$3.5174
990+
$3.4564
Related Products
Welcome back, may I help you?