
* Images are for reference only
CNY65(B)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- CNY65(B)-V
- JLCPCB Part #
- C473828
- Package
- DIP-4
- Description
- -55℃~+85℃ 1 1.6V 3us 50mA 5us 8.2kV DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 903
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 899
In-stock Item Pricing
Qty Unit Price
1+
$0.9198
10+
$0.8281
30+
$0.7783
100+
$0.6850
500+
$0.6593
1000+
$0.6480
Related Products
Welcome back, may I help you?