
* Images are for reference only
CNY17-4-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- CNY17-4-300E
- JLCPCB Part #
- C17393689
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.4V 150mA 160% 250mW 300mV@10mA,2.5mA 320% 5kV 5us 5us 60mA 6V 70V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.6162
10+
$0.6033
65+
$0.5936
130+
$0.5855
Related Products
Welcome back, may I help you?