
* Images are for reference only
CNJMA2012WR-S-5P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2012WR-S-5P
- JLCPCB Part #
- C5151234
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2mm 3A 5 5.7mm 5P 6.9mm Beige PA6T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 546
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 546
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
50+
$0.0949
150+
$0.0824
700+
$0.0700
2800+
$0.0625
4900+
$0.0588
Related Products
Welcome back, may I help you?