
* Images are for reference only
CNJMA2008WV-S-12P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2008WV-S-12P
- JLCPCB Part #
- C2834668
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 28mm 2mm 3A 5.1mm 8.2mm Beige LCP Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.2118
50+
$0.1675
150+
$0.1485
600+
$0.1250
2400+
$0.1143
4800+
$0.1080
Related Products
Welcome back, may I help you?