
* Images are for reference only
CNJMA2008WV-2P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2008WV-2P
- JLCPCB Part #
- C2834628
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 2mm 3A 5.1mm 6mm 7.7mm PA66 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 831
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 789
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
500+
$0.0134
2000+
$0.0107
5000+
$0.0095
25000+
$0.0085
50000+
$0.0079
Related Products
Welcome back, may I help you?