
* Images are for reference only
PTG-3687 H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- PTG-3687 H
- JLCPCB Part #
- C49363314
- Package
- DIP-36,32.5x8.3mm
- Description
- 0℃~+70℃ 1.5kV 1000 Base-T 1CT:1 2 350uH DIP-36,32.5x8.3mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.5314
10+
$0.4280
30+
$0.3747
105+
$0.3231
495+
$0.2924
1005+
$0.2762
Related Products
Welcome back, may I help you?