
* Images are for reference only
NR6045S-820M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR6045S-820M H
- JLCPCB Part #
- C49435037
- Package
- SMD,6x6mm
- Description
- 1.1A 355mΩ 82uH 850mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1867
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0469
300+
$0.0410
1500+
$0.0365
4500+
$0.0329
10500+
$0.0311
Related Products
Welcome back, may I help you?