
* Images are for reference only
NR4020S-4R7M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR4020S-4R7M H
- JLCPCB Part #
- C49435001
- Package
- SMD,4x4mm
- Description
- 1.34A 2.35A 4.7uH 80mΩ ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1720
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1720
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0289
3000+
$0.0259
6000+
$0.0233
9000+
$0.0220
Related Products
Welcome back, may I help you?