
* Images are for reference only
MHT252010SG-4R7M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT252010SG-4R7M H
- JLCPCB Part #
- C49435050
- Package
- 1008
- Description
- 1.45A 1.8A 204mΩ 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2820
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2820
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0312
600+
$0.0265
3000+
$0.0237
9000+
$0.0211
21000+
$0.0198
Related Products
Welcome back, may I help you?