
* Images are for reference only
MHT160808SG-R47M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT160808SG-R47M H
- JLCPCB Part #
- C49435072
- Package
- 0603
- Description
- 1.9A 2.9A 470nH 80mΩ ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2963
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2962
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
50+
$0.0649
150+
$0.0566
500+
$0.0505
3000+
$0.0455
6000+
$0.0429
Welcome back, may I help you?