
* Images are for reference only
CWCM3225F2SF-102T10
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CWCM3225F2SF-102T10
- JLCPCB Part #
- C52121634
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+105℃ 10MΩ 125V 1kΩ@100MHz 300mΩ 400mA 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
50+
$0.0755
150+
$0.0653
500+
$0.0576
2000+
$0.0515
4000+
$0.0484
Related Products
Welcome back, may I help you?