This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54025-10-0200-01

Extended
Manufacturer
CNC Tech
MFR.Part #
54025-10-0200-01
JLCPCB Part #
C17357475
Package
Push-Pull
Description
-40℃~+105℃ 10P 2 2.5mm 2.5mm 250V 2x5P 5 6.5A Brass LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2036
184+ $0.4808
506+ $0.4648
1012+ $0.4568
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons