This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

51025-07-0100-01

Extended
Manufacturer
CNC Tech
MFR.Part #
51025-07-0100-01
JLCPCB Part #
C17384670
Package
Plugin
Description
-25℃~+85℃ 1 1x7P 2.5mm 250V 3A 7 7P Brass PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2474
200+ $0.0987
500+ $0.0954
1000+ $0.0938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons