
* Images are for reference only
4282-1-0100-24-SP
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 4282-1-0100-24-SP
- JLCPCB Part #
- C17295075
- Package
- Plugin
- Description
- -40℃~+105℃ 12 2 24P 2x12P 4.2mm 4.2mm 600V 9A Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6043
200+
$1.0401
500+
$1.0049
1000+
$0.9873
Welcome back, may I help you?