This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3020-08-0300-00-TR

Extended
Manufacturer
CNC Tech
MFR.Part #
3020-08-0300-00-TR
JLCPCB Part #
C17445549
Package
SMD
Description
-40℃~+105℃ 2 2.54mm 2.54mm 250V 2x4P 3A 4 8P Black Copper alloy Gold PA9T Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8879
300+ $0.3545
600+ $0.3433
900+ $0.3368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons