
* Images are for reference only
3020-26-0100-00
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 3020-26-0100-00
- JLCPCB Part #
- C17182521
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 250V 26P 2x13P 3A Brass Gold PA9T Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5967
180+
$0.6368
480+
$0.6159
1020+
$0.6062
Welcome back, may I help you?