
* Images are for reference only
211-1-14-003
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 211-1-14-003
- JLCPCB Part #
- C7171691
- Package
- Plugin
- Description
- -55℃~+105℃ 14P 2.54mm Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5464
204+
$0.6170
510+
$0.5976
986+
$0.5864
Welcome back, may I help you?