
* Images are for reference only
CN3392
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3392
- JLCPCB Part #
- C7495112
- Package
- DFN-12(3x3)
- Description
- -40℃~+85℃ 2 2.75V~6.5V 2A 2uA 8.4V Charging IC Lithium Battery DFN-12(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2683
50+
$0.2098
150+
$0.1847
500+
$0.1534
2500+
$0.1326
4000+
$0.1243
Related Products
Welcome back, may I help you?