
* Images are for reference only
CMS1616
Extended
- Manufacturer
- Cmsemicon
- MFR.Part #
- CMS1616
- JLCPCB Part #
- C541890
- Package
- SOP-16
- Description
- -40℃~+85℃ 100mA 4.5V~5.5V 60mA 7 Segment × 4 Digit Built-in display RAM、PWM dimming、BCD input latch function、Internal reset function SOP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
50+
$0.1582
150+
$0.1350
500+
$0.1176
2500+
$0.1036
5000+
$0.0967
Related Products
Welcome back, may I help you?