* Images are for reference only
2MLBP
- Manufacturer
- CML INNOVATIVE TECHNOLOGIES
- MFR.Part #
- 2MLBP
- JLCPCB Part #
- C19377726
- Package
- Plugin,P=2.54mm
- Description
- Lamp, NEON BI-Pin 4MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2MLBP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2MLBP technical specifications, attributes, and parameters.
No Data
2MLBP symbol, PCB footprint from the free EasyEDA PCB design tool.
2MLBP datasheets or manufacturer documentation.
Datasheet: 2MLBP Datasheet (PDF)
Unavailable
Add To List
Featured Products