
* Images are for reference only
CMX90A003Q7-R350
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX90A003Q7-R350
- JLCPCB Part #
- C6153766
- Package
- VQFN-16(4x4)
- Description
- 1.9V~3V 30dB 700mA 860MHz~960MHz VQFN-16(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6726
200+
$2.2630
500+
$2.1875
1000+
$2.1506
Welcome back, may I help you?