
* Images are for reference only
CMX7261L9
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX7261L9
- JLCPCB Part #
- C5579005
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 3V~3.6V Code Converter LQFP-64(10x10) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2815
192+
$16.4727
512+
$15.9219
992+
$15.6497
Related Products
Welcome back, may I help you?